- RS Stock No.:
- 194-2220
- Mfr. Part No.:
- CL143001
- Manufacturer:
- Souriau Sunbank by Eaton
Temporarily out of stock - back order for despatch 22-07-2024, delivery within 2 working days
Added
Price Each
€10.03
(exc. VAT)
€12.34
(inc. VAT)
Units | Per unit |
1 - 4 | €10.03 |
5 - 9 | €9.75 |
10 - 24 | €9.49 |
25 - 49 | €9.24 |
50 + | €9.00 |
- RS Stock No.:
- 194-2220
- Mfr. Part No.:
- CL143001
- Manufacturer:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Dust Caps
Dust caps for chassis receptacles
Maintains IP67 sealing
Maintains IP67 sealing
Clipper Series
Plastic industrial connectors which provide sealing to IP67. The system offers connector shells with a retention plate system, allowing easy insertion/extraction of the crimp contacts without tooling. Contacts to be purchased separately. The cable mount sockets are able to accept straight cable clamps, conduit adaptors or sealing glands giving great flexibility in usage. For added safety the connectors are designed to be scoop proof: in that they may be coupled and uncoupled without the risk of damaging contacts, even if blind mating is necessary. High density formats are available using 1mm contacts.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Shell Size | 3 |
Series | CLIPPER |
IP Rating | IP67 |
Material | Polyamide |
Cord Included | Yes |
Colour | Black |
- RS Stock No.:
- 194-2220
- Mfr. Part No.:
- CL143001
- Manufacturer:
- Souriau Sunbank by Eaton