Amphenol Industrial Duramate AHDM Circular Connector Dust Cap, Shell Size 24 IP67 Rated, with Nickel Finish, Aluminium
- RS Stock No.:
- 195-0722
- Mfr. Part No.:
- AHDC34-24
- Manufacturer:
- Amphenol Industrial
Subtotal (1 box of 50 units)*
€1,031.70
(exc. VAT)
€1,269.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €20.634 | €1,031.70 |
*price indicative
- RS Stock No.:
- 195-0722
- Mfr. Part No.:
- AHDC34-24
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Circular Connector Dust Cap | |
| Sub Type | Protective Cap | |
| Shell Size | 24 | |
| Military Standard | No | |
| Series | Duramate AHDM | |
| IP Rating | IP67 | |
| Panel Mount Fitting | Yes | |
| Material | Aluminium | |
| Cord Included | Yes | |
| Finish | Nickel | |
| For Use With | Heavy Duty Applications | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Circular Connector Dust Cap | ||
Sub Type Protective Cap | ||
Shell Size 24 | ||
Military Standard No | ||
Series Duramate AHDM | ||
IP Rating IP67 | ||
Panel Mount Fitting Yes | ||
Material Aluminium | ||
Cord Included Yes | ||
Finish Nickel | ||
For Use With Heavy Duty Applications | ||
Standards/Approvals RoHS | ||
The DuraMate™ AHDM environmentally-sealed, multi-pin, heavy duty, metal, circular connector series provides an economical quick-connect bayonet locking system manufactured to withstand the challenges and complexities of harsh environment off-road Applications.
Related links
- Amphenol Industrial Duramate AHDM Circular Connector Dust Cap with Nickel Finish, Aluminium
- Amphenol Industrial Duramate AHDM Circular Connector Dust Cap with Nickel Finish, Aluminium
- Amphenol 97 MIL-DTL-5015 Plug Dust Cap with Olive Drab Cadmium Finish, Aluminium
- Amphenol Industrial 97 MIL-DTL-5015 Socket Dust Cap with Olive Drab Cadmium Finish, Aluminium
- Amphenol Industrial ISOBUS Male Dust Cap with Black Finish, Thermoplastic
- Amphenol Industrial RT014DCX Circular Connector Dust Cap with Nickel Finish, Aluminium Alloy
- Amphenol India D38999 Circular Connector Dust Cap with Black Zinc Nickel Finish
- Amphenol India D38999 Circular Connector Dust Cap with Electroless Nickel Finish
