Amphenol Industrial Duramate AHDM Circular Connector Dust Cap, Shell Size 18 IP67 Rated, with Nickel Finish, Aluminium
- RS Stock No.:
- 195-0720
- Mfr. Part No.:
- AHDC34-18
- Manufacturer:
- Amphenol Industrial
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 195-0720
- Mfr. Part No.:
- AHDC34-18
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Circular Connector Dust Cap | |
| Shell Size | 18 | |
| Sub Type | Protective Cap | |
| Military Standard | No | |
| Series | Duramate AHDM | |
| IP Rating | IP67 | |
| Panel Mount Fitting | Yes | |
| Material | Aluminium | |
| Cord Included | Yes | |
| Finish | Nickel | |
| For Use With | Heavy Duty Applications | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Circular Connector Dust Cap | ||
Shell Size 18 | ||
Sub Type Protective Cap | ||
Military Standard No | ||
Series Duramate AHDM | ||
IP Rating IP67 | ||
Panel Mount Fitting Yes | ||
Material Aluminium | ||
Cord Included Yes | ||
Finish Nickel | ||
For Use With Heavy Duty Applications | ||
Standards/Approvals RoHS | ||
The DuraMate™ AHDM environmentally-sealed, multi-pin, heavy duty, metal, circular connector series provides an economical quick-connect bayonet locking system manufactured to withstand the challenges and complexities of harsh environment off-road Applications.
Related links
- Amphenol Industrial Duramate AHDM Circular Connector Dust Cap with Nickel Finish, Aluminium
- Amphenol Industrial Duramate AHDM Circular Connector Dust Cap with Nickel Finish, Aluminium
- Amphenol Industrial 97 MIL-DTL-5015 Plug Dust Cap with Olive Drab Cadmium Finish, Aluminium
- Amphenol Industrial 9760 MIL-DTL-5015 Male Dust Cap with Olive Drab Cadmium Finish, Aluminium
- Amphenol Limited 810 MIL-DTL-26482 Female Dust Cap with Zinc Cobalt Plated Finish, Aluminium
- Amphenol Limited 62GB MIL-DTL-26482 Male Dust Cap with Zinc Cobalt Plated Finish, Aluminium
- Amphenol Limited 810 MIL-DTL-26482 Female Dust Cap with Nickel Finish, Aluminium
- Amphenol Industrial RT014DCX Circular Connector Dust Cap with Nickel Finish, Aluminium Alloy
