Amphenol Limited MS MIL-DTL-26482 Male Dust Cap, Shell Size 16, with Cadmium Finish

Bulk discount available

Subtotal (1 unit)*

€21.26

(exc. VAT)

€26.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€21.26
10 - 24€19.45
25 - 49€18.86
50 - 99€17.28
100 +€16.68

*price indicative

RS Stock No.:
222-6962
Mfr. Part No.:
MS3180-16CW
Manufacturer:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Gender

Male

Product Type

Dust Cap

Sub Type

Protective Cap

Shell Size

16

Military Standard

MIL-DTL-26482

Series

MS

Panel Mount Fitting

No

Cord Included

No

Finish

Cadmium

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
IN
The Amphenol Industrial plug dust cover has shell size of 16. It comes with chain and has cadmium plate finishing.

It is QPL approved

Related links