Amphenol Limited MS MIL-DTL-26482 Male Dust Cap, Shell Size 8, with Cadmium Finish
- RS Stock No.:
- 222-6964
- Mfr. Part No.:
- MS3180-8CW
- Manufacturer:
- Amphenol Limited
Get a bulk buy discount
Add 10 more to save €22.80
View bulk pricing optionsSubtotal (1 unit)*
€26.02
(exc. VAT)
€32.00
(inc. VAT)
Temporarily out of stock
- Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €26.02 | - |
| 10 - 24 | €23.74 | €22.80 |
| 25 - 49 | €23.03 | €74.75 |
| 50 - 99 | €21.48 | €227.00 |
| 100 + | €20.35 | €567.00 |
*price indicative
- RS Stock No.:
- 222-6964
- Mfr. Part No.:
- MS3180-8CW
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Gender | Male | |
| Product Type | Dust Cap | |
| Sub Type | Protective Cap | |
| Shell Size | 8 | |
| Military Standard | MIL-DTL-26482 | |
| Series | MS | |
| Panel Mount Fitting | No | |
| Cord Included | No | |
| Finish | Cadmium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Gender Male | ||
Product Type Dust Cap | ||
Sub Type Protective Cap | ||
Shell Size 8 | ||
Military Standard MIL-DTL-26482 | ||
Series MS | ||
Panel Mount Fitting No | ||
Cord Included No | ||
Finish Cadmium | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- IN
The Amphenol Industrial plug dust cover has shell size of 08. It comes with chain and has cadmium plate finishing.
It is QPL approved
Related links
- Amphenol Limited MS MIL-DTL-26482 Male Dust Cap with Cadmium Finish
- Amphenol Limited MS MIL-DTL-26482 Male Dust Cap with Cadmium Finish
- Amphenol Limited MS MIL-DTL-26482 Male Dust Cap with Cadmium Finish
- Amphenol Limited MS MIL-DTL-26482 Male Dust Cap with Cadmium Finish
- Amphenol Limited MS MIL-DTL-26482 Male Dust Cap with Cadmium Finish
- Amphenol Limited MS MIL-DTL-26482 Male Dust Cap with Cadmium Finish
- Amphenol Limited 1070 MIL-DTL-26482 Male Dust Cap with Nickel Finish, Aluminium
- Amphenol Limited 1070 MIL-DTL-26482 Male Dust Cap with Nickel Finish, Aluminium
