Amphenol Limited D38999 MIL-DTL-38999 Male Dust Cap, Shell Size 11, with Olive Drab Cadmium Finish

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€27.18

(exc. VAT)

€33.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 22 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€27.18
10 - 24€25.12
25 - 49€23.87
50 - 99€22.61
100 +€21.36

*price indicative

RS Stock No.:
222-8529
Distrelec Article No.:
303-84-685
Mfr. Part No.:
D38999/33W11R
Manufacturer:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Gender

Male

Product Type

Dust Cap

Sub Type

Receptacle Cover

Shell Size

11

Military Standard

MIL-DTL-38999

Series

D38999

Panel Mount Fitting

No

Cord Included

Yes

Finish

Olive Drab Cadmium

For Use With

Plug Dust Cover, Receptacle Dust Cover

Standards/Approvals

QPL approved

Non Compliant

COO (Country of Origin):
IN
The Amphenol Industrial receptacle dust cover with shell size of 11 has rope with it. It has aluminium, 500 hrs cadmium olive drab finish.

It is QPL approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy