Amphenol Limited D38999 MIL-DTL-38999 Female Dust Cap, Shell Size 13, with Olive Drab Cadmium Finish
- RS Stock No.:
- 222-8530
- Distrelec Article No.:
- 303-84-686
- Mfr. Part No.:
- D38999/33W13R
- Manufacturer:
- Amphenol Limited
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€26.21
(exc. VAT)
€32.24
(inc. VAT)
In Stock
- 47 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 12 November 2026
- Plus 25 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €26.21 | - |
| 10 - 24 | €24.08 | 8% |
| 25 - 49 | €23.04 | 12% |
| 50 - 99 | €21.78 | 16% |
| 100 + | €20.81 | 20% |
*price indicative
- RS Stock No.:
- 222-8530
- Distrelec Article No.:
- 303-84-686
- Mfr. Part No.:
- D38999/33W13R
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Product Type | Dust Cap | |
| Gender | Female | |
| Sub Type | Protection Cap | |
| Shell Size | 13 | |
| Military Standard | MIL-DTL-38999 | |
| Series | D38999 | |
| Panel Mount Fitting | No | |
| Cord Included | No | |
| Finish | Olive Drab Cadmium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type Dust Cap | ||
Gender Female | ||
Sub Type Protection Cap | ||
Shell Size 13 | ||
Military Standard MIL-DTL-38999 | ||
Series D38999 | ||
Panel Mount Fitting No | ||
Cord Included No | ||
Finish Olive Drab Cadmium | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- IN
The Amphenol Industrial receptacle dust cover with shell size of 13 has rope with it. It has aluminium, 500 hrs cadmium olive drab finish.
It is QPL approved
Related links
- Amphenol Aerospace III TV MIL-DTL-38999 Female Dust Cap with Olive Drab Cadmium Finish
- Amphenol Limited D38999 MIL-DTL-38999 Female Dust Cap with Olive Drab Cadmium Finish
- Amphenol Limited III TV MIL-DTL-38999 Female Dust Cap with Olive Drab Cadmium Finish
- Amphenol Limited D38999 MIL-DTL-38999 Male Dust Cap with Olive Drab Cadmium Finish
- Amphenol Aerospace III TV MIL-DTL-38999 Female Dust Cap with Olive Drab Cadmium Finish
- Amphenol Aerospace III TV MIL-DTL-38999 Female Dust Cap with Olive Drab Cadmium Finish
- Amphenol India D38999 MIL-DTL-38999 Series III Female Dust Cap with Olive Drab Cadmium Finish,
- Amphenol Socapex 387TV MIL-DTL-38999 Female Dust Cap with Olive Drab Cadmium Finish, Aluminium
