Amphenol Socapex 387TV MIL-DTL-38999 Female Dust Cap, Shell Size 7 IP68 Rated, with Nickel Finish, Aluminium
- RS Stock No.:
- 226-8599
- Mfr. Part No.:
- BERN387TVF
- Manufacturer:
- Amphenol Socapex
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€85.93
(exc. VAT)
€105.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €85.93 | - |
| 5 - 9 | €82.13 | 4% |
| 10 + | €77.34 | 9% |
*price indicative
- RS Stock No.:
- 226-8599
- Mfr. Part No.:
- BERN387TVF
- Manufacturer:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Gender | Female | |
| Product Type | Dust Cap | |
| Sub Type | Dust Cap | |
| Shell Size | 7 | |
| Military Standard | MIL-DTL-38999 | |
| Series | 387TV | |
| IP Rating | IP68 | |
| Panel Mount Fitting | No | |
| Material | Aluminium | |
| Cord Included | No | |
| Finish | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Gender Female | ||
Product Type Dust Cap | ||
Sub Type Dust Cap | ||
Shell Size 7 | ||
Military Standard MIL-DTL-38999 | ||
Series 387TV | ||
IP Rating IP68 | ||
Panel Mount Fitting No | ||
Material Aluminium | ||
Cord Included No | ||
Finish Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Amphenol Socapex metal cap for jam nut receptacle mainly used with 387TV series, size 7 connectors. It has nickel plating.
Aluminium shell material
Nylon cord used
Related links
- Amphenol Socapex 387TV MIL-DTL-38999 Female Dust Cap with Olive Drab Cadmium Finish, Aluminium
- Amphenol Socapex 387TV MIL-DTL-38999 Female Dust Cap Aluminium
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap with Nickel Finish, Aluminium Alloy
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap with Nickel Finish, Aluminium Alloy
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap with Nickel Finish, Aluminium Alloy
- Amphenol Limited 418 MIL-DTL-38999 Female Dust Cap with Zinc Cobalt over Nickel Finish
- Amphenol Limited 418 MIL-DTL-38999 Female Dust Cap with Zinc Cobalt over Nickel Finish
- Amphenol Limited 418 MIL-DTL-38999 Female Dust Cap with Zinc Cobalt over Nickel Finish
