Amphenol Industrial C016 Male Circular Connector, Shell Size 1 IP65 Rated
- RS Stock No.:
- 229-1940
- Distrelec Article No.:
- 110-66-394
- Mfr. Part No.:
- C01600U0000011
- Manufacturer:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.94
(exc. VAT)
€11.00
(inc. VAT)
In Stock
- Plus 78 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €8.94 |
| 10 - 24 | €8.27 |
| 25 + | €7.62 |
*price indicative
- RS Stock No.:
- 229-1940
- Distrelec Article No.:
- 110-66-394
- Mfr. Part No.:
- C01600U0000011
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Gender | Male | |
| Product Type | Circular Connector | |
| Sub Type | Protection Cap | |
| Shell Size | 1 | |
| Military Standard | No | |
| Series | C016 | |
| IP Rating | IP65 | |
| Panel Mount Fitting | No | |
| Cord Included | No | |
| For Use With | Male Cable Connectors | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Gender Male | ||
Product Type Circular Connector | ||
Sub Type Protection Cap | ||
Shell Size 1 | ||
Military Standard No | ||
Series C016 | ||
IP Rating IP65 | ||
Panel Mount Fitting No | ||
Cord Included No | ||
For Use With Male Cable Connectors | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Amphenol Industrial protective cover is use for male cable connectors. It has 34 mm diameter and 26 mm height.
It has IP65 protection rating
Related links
- Amphenol Industrial C016 Male Circular Connector, Shell Size 1 IP65 Rated
- Amphenol Industrial C016 Female Circular Connector with Black Finish
- Amphenol Industrial C16-3 Female Dust Cap Plastic
- Amphenol Industrial Eco-Mate Male Dust Cap Nylon
- Amphenol Industrial C16-3 Male Dust Cap with Black Finish, Plastic
- Amphenol Industrial C16-3 Male Dust Cap with Black Finish, Plastic
- Amphenol Industrial Ecomate M Female Dust Cap IP65 Rated Silver Plated Finish, Nylon
- Amphenol Industrial Ecomate M Male Dust Cap IP65 Rated Silver Plated Finish, Nylon
