Bulgin 400 Dust Cap IP68 Rated, with Gold Plated Finish, Gold Plated, Polyamide, Polyurethane, Copper Alloy, Nitrile
- RS Stock No.:
- 426-1259
- Distrelec Article No.:
- 144-79-564
- Mfr. Part No.:
- PX0480/1
- Manufacturer:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.88
(exc. VAT)
€4.77
(inc. VAT)
In Stock
- 146 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €3.88 |
| 10 - 49 | €3.55 |
| 50 - 99 | €3.43 |
| 100 + | €3.08 |
*price indicative
- RS Stock No.:
- 426-1259
- Distrelec Article No.:
- 144-79-564
- Mfr. Part No.:
- PX0480/1
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Dust Cap | |
| Sub Type | Sealing Cap | |
| Military Standard | No | |
| Series | 400 | |
| IP Rating | IP68 | |
| Panel Mount Fitting | Yes | |
| Material | Gold Plated, Polyamide, Polyurethane, Copper Alloy, Nitrile | |
| Cord Included | Yes | |
| Finish | Gold Plated | |
| Colour | Blue | |
| For Use With | PX0410, PX0411, PX0413 cable and panel connectors, PX0412 | |
| Standards/Approvals | VDE, EN60529:1992+A2:2013, CSA, UL, RoHS, EN 50021:1999, CCC, EN60068-2-52 Test Kb Salt Mist (Cyclic)) Marine Severity Level 1 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Dust Cap | ||
Sub Type Sealing Cap | ||
Military Standard No | ||
Series 400 | ||
IP Rating IP68 | ||
Panel Mount Fitting Yes | ||
Material Gold Plated, Polyamide, Polyurethane, Copper Alloy, Nitrile | ||
Cord Included Yes | ||
Finish Gold Plated | ||
Colour Blue | ||
For Use With PX0410, PX0411, PX0413 cable and panel connectors, PX0412 | ||
Standards/Approvals VDE, EN60529:1992+A2:2013, CSA, UL, RoHS, EN 50021:1999, CCC, EN60068-2-52 Test Kb Salt Mist (Cyclic)) Marine Severity Level 1 | ||
- COO (Country of Origin):
- TN
Bulgin Micro Buccaneer 400 Series Accessories
A range of gland packs and sealing caps for use with the Micro Bucaneer 400 connector range including cable glands and circular connector dust caps.
Micro Buccaneer 400
The 400 series provides a compact secure connection where a high level of environmental sealing is required. For applications that require mains or signal transmissions where space is a premium, such as navigation and radar equipment, test equipment, data communications equipment, loggers, telemetry equipment, robotics and metering equipment.
Water and dustproof to IP68, EN60529
2.5mm contact engagement for electrical integrity
Gold plated crimp and solder contacts ordered separately (except PCB mounting)
Scoop proof contacts
Sealing caps to maintain IP68 when connector not in use
Related links
- Bulgin 400 Dust Cap IP68 Rated Copper Alloy Polyamide, Nitrile
- Bulgin 400 Dust Cap IP68 Rated Polyurethane Nitrile, Copper Alloy
- Bulgin 400 Dust Cap IP68 Rated Polyamide
- Bulgin 400 Dust Cap IP68 Rated Steel Polyvinyl Chloride Polyamide 6,
- Bulgin 400 Circular Connector Dust Cap IP68 Rated Polyamide Polyurethane
- Amphenol Industrial C16-1 Female Dust Cap IP65 Rated Gold Plated Finish, Nylon
- Amphenol Industrial Ecomate M Female Dust Cap IP65 Rated Silver Plated Finish, Nylon
- Amphenol Industrial Ecomate M Male Dust Cap IP65 Rated Silver Plated Finish, Nylon
