Amphenol Air LB ECTA 133 Female Dust Cap, Shell Size 2 IP67 Rated, Aluminium
- RS Stock No.:
- 691-6894
- Mfr. Part No.:
- 1330 2 BM
- Manufacturer:
- Amphenol Air LB
Image representative of range
Get a bulk buy discount
Add 10 more to save €61.80
View bulk pricing optionsSubtotal (1 unit)*
€74.48
(exc. VAT)
€91.61
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 25 unit(s) shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €74.48 | - |
| 10 - 24 | €68.30 | €61.80 |
| 25 - 49 | €59.95 | €363.25 |
| 50 + | €55.87 | €930.50 |
*price indicative
- RS Stock No.:
- 691-6894
- Mfr. Part No.:
- 1330 2 BM
- Manufacturer:
- Amphenol Air LB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Air LB | |
| Product Type | Dust Cap | |
| Gender | Female | |
| Shell Size | 2 | |
| Military Standard | No | |
| Series | ECTA 133 | |
| IP Rating | IP67 | |
| Panel Mount Fitting | No | |
| Material | Aluminium | |
| Cord Included | Yes | |
| For Use With | tool interconnection, transportation industry (automobile, trucks, railway)), robotics, laboratory test equipment, industrial applications | |
| Colour | Silver, Black | |
| Standards/Approvals | EN 61984, VDE N. 6908, IEC 60529 | |
| Select all | ||
|---|---|---|
Brand Amphenol Air LB | ||
Product Type Dust Cap | ||
Gender Female | ||
Shell Size 2 | ||
Military Standard No | ||
Series ECTA 133 | ||
IP Rating IP67 | ||
Panel Mount Fitting No | ||
Material Aluminium | ||
Cord Included Yes | ||
For Use With tool interconnection, transportation industry (automobile, trucks, railway)), robotics, laboratory test equipment, industrial applications | ||
Colour Silver, Black | ||
Standards/Approvals EN 61984, VDE N. 6908, IEC 60529 | ||
- COO (Country of Origin):
- DE
Accessories for ECTA 133 Metal Circular Connectors
Metal caps for receptacles (BE);Metal caps for plugs (BM);Metal caps IP67 rating;Flange seal (JE)
ECTA 133 Metal Circular Connectors
Related links
- Amphenol Air LB ECTA 133 Male Dust Cap Aluminium
- Amphenol Air LB 544 MIL-C-5015 Female Dust Cap Plastic
- Amphenol Air LB ECTA 133 Circular Connector Dust Cap Aluminium Alloy with A Nickel Plated
- Amphenol Air LB ECTA 133 Circular Connector Dust Cap IP67 Rated, Aluminium Alloy with A Nickel
- Amphenol Air LB For Use With Connector
- Amphenol Air LB 544 MIL-C-5015 Male Dust Cap Plastic
- Amphenol Air LB VG MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 20 mm IP67 Rated
- Amphenol Air LB, ECTA 133 Circular Connector Seal diameter 23 mm
