Amphenol Air LB 544 MIL-C-5015 Female Dust Cap, Shell Size 2 IP67 Rated, Plastic
- RS Stock No.:
- 691-7055
- Mfr. Part No.:
- 5440 2 BM
- Manufacturer:
- Amphenol Air LB
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€49.27
(exc. VAT)
€60.60
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 23 November 2026
- Plus 251 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €49.27 |
| 10 - 24 | €47.16 |
| 25 - 49 | €44.96 |
| 50 + | €42.91 |
*price indicative
- RS Stock No.:
- 691-7055
- Mfr. Part No.:
- 5440 2 BM
- Manufacturer:
- Amphenol Air LB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Air LB | |
| Product Type | Dust Cap | |
| Gender | Female | |
| Shell Size | 2 | |
| Military Standard | MIL-C-5015 | |
| Series | 544 | |
| IP Rating | IP67 | |
| Panel Mount Fitting | No | |
| Material | Plastic | |
| Cord Included | Yes | |
| Colour | Black | |
| For Use With | various industrial sectors, all types of equipment requiring connector technology, Transportation, robotic | |
| Standards/Approvals | VDE 0627, DIN 5510-2 S1, NFF16-102 3, CEI48B/560/CD | |
| Select all | ||
|---|---|---|
Brand Amphenol Air LB | ||
Product Type Dust Cap | ||
Gender Female | ||
Shell Size 2 | ||
Military Standard MIL-C-5015 | ||
Series 544 | ||
IP Rating IP67 | ||
Panel Mount Fitting No | ||
Material Plastic | ||
Cord Included Yes | ||
Colour Black | ||
For Use With various industrial sectors, all types of equipment requiring connector technology, Transportation, robotic | ||
Standards/Approvals VDE 0627, DIN 5510-2 S1, NFF16-102 3, CEI48B/560/CD | ||
- COO (Country of Origin):
- DE
Dust Caps for ECTA 544 Plastic Circular Connectors
Protective caps for receptacles (BE);Protective caps for plugs (BM);IP67 rating
ECTA 544 Plastic Circular Connectors
Related links
- Amphenol Air LB 544 MIL-C-5015 Male Dust Cap Plastic
- Amphenol Air LB ECTA 133 Female Dust Cap Aluminium
- Amphenol Air LB VG MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 20 mm IP67 Rated
- Amphenol Air LB VG MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 14 mm IP67 Rated
- Amphenol Air LB VG MIL-DTL-38999 Male Circular Connector Dust Cap Metal
- Amphenol Air LB VG MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 8 mm IP67 Rated
- Amphenol Air LB ECTA 133 Circular Connector Dust Cap Aluminium Alloy with A Nickel Plated
- Amphenol Air LB VG MIL-DTL-38999 Male Circular Connector Dust Cap, Shell Size 8 mm IP67 Rated
