binder 620 Male Dust Cap IP67 Rated, Polymer

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€6.03

(exc. VAT)

€7.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49€6.03
50 - 99€5.54
100 - 249€5.27
250 - 499€5.03
500 +€4.84

*price indicative

RS Stock No.:
734-5379
Mfr. Part No.:
08-2839-000-000
Manufacturer:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Product Type

Dust Cap

Gender

Male

Sub Type

Subminiature Connector

Military Standard

No

Series

620

IP Rating

IP67

Panel Mount Fitting

No

Material

Polymer

Cord Included

Yes

Standards/Approvals

No

COO (Country of Origin):
DE

Protection Cap for Subminiature Connectors - Series 620


Protection caps for 620 series IP67 snap-in subminiature connectors. These protection caps are available in different designs that are suitable for male and female subminiature cable connectors and male and female subminiature sockets.

Series 620 connectors provide a cost-effective solution for high-performance applications in medical electronics and commercial portable devices. IP 67 protection in mated condition. Larger version is Series 720

Connector with snap-in-locking

Degree of protection IP 67

internal strain relief

Easy assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy