binder 692 Female Dust Cap IP67 Rated, Polymer

Get a bulk buy discount

Add 20 more to save €4.20

View bulk pricing options

Subtotal (1 unit)*

€3.84

(exc. VAT)

€4.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 114 unit(s) shipping from 23 November 2026
  • Plus 400 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19€3.84-
20 - 49€3.63€4.20
50 - 99€3.44€20.00
100 - 249€3.25€59.00
250 +€3.16€170.00

*price indicative

RS Stock No.:
734-5082
Distrelec Article No.:
144-03-080
Mfr. Part No.:
16-0565-00-00
Manufacturer:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Product Type

Dust Cap

Gender

Female

Sub Type

Dust Cap

Military Standard

No

Series

692

IP Rating

IP67

Panel Mount Fitting

No

Material

Polymer

Cord Included

Yes

Standards/Approvals

No

COO (Country of Origin):
DE

Power Connector Accessories Series 692-693, RD 24 Range


A range of Binder connector accessories suitable for use with series 692-693 RD 24 range of connectors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy