Phoenix Contact Female Circular Connector Insert size M12 6 Way for use with Circular Connector
- RS Stock No.:
- 483-507
- Mfr. Part No.:
- 1420823
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 60 units)*
€636.84
(exc. VAT)
€783.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €636.84 | €10.614 |
*price indicative
- RS Stock No.:
- 483-507
- Mfr. Part No.:
- 1420823
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector Insert | |
| Gender | Female | |
| Insert Type | Contact | |
| Shell Size | M12 | |
| Number of Contacts | 6 | |
| For Use With | Circular Connector | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Material | Polyamide 4T, Copper Zinc Alloy, Fluorelastomer, Gold | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | cULus Recognised, CHINA RoHS, EU RoHS, IEC 61076-2-111, EU REACH SVHC | |
| Series | SACC-CI-M12FSM-5PE-L180 THR T | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector Insert | ||
Gender Female | ||
Insert Type Contact | ||
Shell Size M12 | ||
Number of Contacts 6 | ||
For Use With Circular Connector | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Material Polyamide 4T, Copper Zinc Alloy, Fluorelastomer, Gold | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals cULus Recognised, CHINA RoHS, EU RoHS, IEC 61076-2-111, EU REACH SVHC | ||
Series SACC-CI-M12FSM-5PE-L180 THR T | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Contact Carrier is engineered for high power applications in compact devices, ensuring optimal performance without sacrificing space. With a sturdy M12 design, it features a PCB mounting capability and THR solder connection, making it ideal for modern electronic solutions. This product excels in operational efficiency, providing consistent reliability even in demanding conditions. Designed to meet rigorous standards, it supports a wide range of applications while maintaining a high degree of protection against environmental factors.
IP67 rated providing exceptional protection from dust and moisture
Meets IEC 61076 2 111 standards for reliability
Flexible mounting options simplify integration into different systems
Compatible with various pin assignments to support diverse configurations
Complies with EU RoHS regulations which ensuring environmental safety
Lightweight design enhances usability in space constrained environments
Related links
- Phoenix Contact Female Circular Connector Insert size M12 6 Way for use with Circular Connector
- Phoenix Contact Male Circular Connector Insert size M12 6 Way for use with Circular Connector
- Phoenix Contact Female Circular Connector Insert size M12 12 Way for use with Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 4 Way for use with For Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 12 Way for use with For Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 17 Way for use with Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 5 Way for use with For Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 12 Way for use with Circular Connector
