Phoenix Contact Male Circular Connector Insert size M12 6 Way for use with Circular Connector
- RS Stock No.:
- 492-720
- Mfr. Part No.:
- 1420822
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 60 units)*
€636.84
(exc. VAT)
€783.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €636.84 | €10.614 |
*price indicative
- RS Stock No.:
- 492-720
- Mfr. Part No.:
- 1420822
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | Circular Connector Insert | |
| Insert Type | Contact | |
| Shell Size | M12 | |
| Number of Contacts | 6 | |
| For Use With | Circular Connector | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Material | Copper Zinc Alloy | |
| Maximum Operating Temperature | 105°C | |
| Series | SACC-CI-M12MSM-5PE-L180 THR T | |
| Standards/Approvals | CHINA RoHS, IEC 61076-2-111, cULus Recognised, EU REACH SVHC, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type Circular Connector Insert | ||
Insert Type Contact | ||
Shell Size M12 | ||
Number of Contacts 6 | ||
For Use With Circular Connector | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Material Copper Zinc Alloy | ||
Maximum Operating Temperature 105°C | ||
Series SACC-CI-M12MSM-5PE-L180 THR T | ||
Standards/Approvals CHINA RoHS, IEC 61076-2-111, cULus Recognised, EU REACH SVHC, EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Contact Carrier is engineered to facilitate high power transmission in space constrained applications. Designed with precision and reliability in mind, it offers a robust solution for PCB mounting with a THR solder connection. Its unique M coding helps in ensuring secure connectivity, minimising risks of contamination and improving overall performance in various industrial environments. The contact carriers exceptional mechanical properties enhance durability while simplifying the installation process for users.
Offers mechanical port screw connections for straightforward installation
Incorporates protective sealing for enhanced durability in harsh conditions
Supports a high number of insertion and withdrawal cycles for reliability
Equipped with a degree of protection suitable for various operational settings
Made using flame retardant materials to meet safety standards
Provides compatibility with standardised connector designs
Backed by regulatory approvals for assured quality and compliance
Related links
- Phoenix Contact Male Circular Connector Insert size M12 6 Way for use with Circular Connector
- Phoenix Contact Female Circular Connector Insert size M12 6 Way for use with Circular Connector
- Phoenix Contact Male Circular Connector Insert size M12 17 Way for use with Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 12 Way for use with For Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 5 Way for use with Circular Connector
- Phoenix Contact Male Circular Connector Insert size M12 4 Way for use with Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 12 Way for use with Circular Connector
- Phoenix Contact Male Circular Connector Insert size M12 5 Way for use with For Circular Connector Inserts
