Phoenix Contact Male Circular Connector Insert size M12 5 Way for use with Circular Connector
- RS Stock No.:
- 492-722
- Mfr. Part No.:
- 1420828
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 60 units)*
€587.71
(exc. VAT)
€722.88
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €587.71 | €9.795 |
*price indicative
- RS Stock No.:
- 492-722
- Mfr. Part No.:
- 1420828
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector Insert | |
| Gender | Male | |
| Insert Type | Contact | |
| Shell Size | M12 | |
| Number of Contacts | 5 | |
| For Use With | Circular Connector | |
| IP Rating | IP67 | |
| Material | Copper Zinc Alloy, Gold, Polyamide 4T, Fluorelastomer | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | SACC-CI-M12MSL-4FE-L180 THR R | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector Insert | ||
Gender Male | ||
Insert Type Contact | ||
Shell Size M12 | ||
Number of Contacts 5 | ||
For Use With Circular Connector | ||
IP Rating IP67 | ||
Material Copper Zinc Alloy, Gold, Polyamide 4T, Fluorelastomer | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series SACC-CI-M12MSL-4FE-L180 THR R | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Contact Carrier is designed for high performance applications, adept at handling power in a compact form factor. Featuring a 5 position, straight pin configuration with M12 coding, it ensures reliable PCB mounting and THR solder connections, conforming to stringent RoHS II standards. This product is ideal for various sectors including industrial automation, where space and efficiency are paramount. Whether for new installations or upgrades, this contact carrier stands out for its user friendly integration and high safety standards, ensuring optimal performance in demanding environments.
Compatible with automated pick and place assembly for ease of use
Offers a high degree of environmental protection with an IP67 rating when correctly secured
Equipped with a sealing mechanism for additional safeguarding against contamination
Meets multiple international standards which ensuring global usability
Supports easy integration with existing systems due to its mechanical port connections
Related links
- Phoenix Contact Male Circular Connector Insert size M12 5 Way for use with Circular Connector
- Phoenix Contact Male Circular Connector Insert size M12 5 Way for use with Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 5 Way for use with For Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 5 Way for use with M12 Two-Piece Flush-Type Device Integration
- Phoenix Contact Male Circular Connector Insert size M12 17 Way for use with Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 6 Way for use with Circular Connector
- Phoenix Contact Male Circular Connector Insert size M12 12 Way for use with For Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 4 Way for use with Circular Connector Inserts
