Phoenix Contact Male Circular Connector Insert size M12 8 Way for use with Circular Connector
- RS Stock No.:
- 518-439
- Mfr. Part No.:
- 1440928
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€33.91
(exc. VAT)
€41.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €33.91 | €3.391 |
*price indicative
- RS Stock No.:
- 518-439
- Mfr. Part No.:
- 1440928
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector Insert | |
| Gender | Male | |
| Insert Type | Contact | |
| Shell Size | M12 | |
| Number of Contacts | 8 | |
| For Use With | Circular Connector | |
| IP Rating | IP67 | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EU RoHS, IEC 61076-2-101, CHINA RoHS, EU REACH SVHC | |
| Series | SACC-MCI-M12MS-8CON | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector Insert | ||
Gender Male | ||
Insert Type Contact | ||
Shell Size M12 | ||
Number of Contacts 8 | ||
For Use With Circular Connector | ||
IP Rating IP67 | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EU RoHS, IEC 61076-2-101, CHINA RoHS, EU REACH SVHC | ||
Series SACC-MCI-M12MS-8CON | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Contact Carrier is engineered for robust connectivity and application efficiency in various industrial settings. Designed with an 8 position layout, it facilitates secure connections in M12 configurations, ensuring compatibility and ease of use for engineers and technicians. Its versatile front mounting design and square flange allow for straightforward installation while maintaining high performance standards. The environmentally resilient materials provide long lasting durability even in challenging conditions, making it an ideal choice for automation solutions and field assembly.
Meets high environmental protection standards with an IP67 rating
Supports a broad operating temperature range for flexible deployment
Manufactured from flame retardant materials for added safety
Exceeds insertion and withdrawal cycle requirements for durability
Compatible with standard pin assignments for easy integration
Customisable with compatible accessories for varied applications
Related links
- Phoenix Contact Male Circular Connector Insert size M12 8 Way for use with Circular Connector
- Phoenix Contact Male Circular Connector Insert size M12 8 Way for use with For Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 17 Way for use with Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 5 Way for use with Circular Connector
- Phoenix Contact Male Circular Connector Insert size M12 4 Way for use with Circular Connector
- Phoenix Contact Male Circular Connector Insert size M12 5 Way for use with Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 6 Way for use with Circular Connector
- Phoenix Contact Male Circular Connector Insert size M12 12 Way for use with For Circular Connector Inserts
