Phoenix Contact Female Circular Connector Insert size M12 4 Way for use with Circular Connector Inserts

Subtotal (1 pack of 60 units)*

€448.07

(exc. VAT)

€551.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€448.07€7.468

*price indicative

RS Stock No.:
518-697
Mfr. Part No.:
1411967
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector Insert

Gender

Female

Insert Type

Pin

Shell Size

M12

Number of Contacts

4

For Use With

Circular Connector Inserts

IP Rating

IP67

Material

Copper Zinc Alloy, Polyamide

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Series

SACC-CI-M12FST-4P

Standards/Approvals

EU REACH SVHC, cUL Recognised, CHINA RoHS, UL Recognised, EU RoHS, IEC 61076-2-111

COO (Country of Origin):
DE
The Phoenix Contact Carrier designed for secure PCB mounting with SMD reflow. It features a 4-position socket with straight M12 coding, ensuring reliable electrical connections. It provide robust protection against environmental factors, making it suitable for a wide range of applications.

Polyamide housing material

PCB thickness compatibility of 1.6 mm

UL 94 V0 flammability rating

IP67 Protection

Related links