Phoenix Contact Contact Insert size 1 mm 12 Way for use with Shock And Vibration Resistant
- RS Stock No.:
- 519-476
- Mfr. Part No.:
- 1597464
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€28.44
(exc. VAT)
€34.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €28.44 | €2.844 |
*price indicative
- RS Stock No.:
- 519-476
- Mfr. Part No.:
- 1597464
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Contact Insert | |
| Insert Type | Contact | |
| Shell Size | 1 mm | |
| Number of Contacts | 12 | |
| For Use With | Shock And Vibration Resistant | |
| Material | Polyamide 66 | |
| Standards/Approvals | CHINA RoHS, EU RoHS, EU REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Contact Insert | ||
Insert Type Contact | ||
Shell Size 1 mm | ||
Number of Contacts 12 | ||
For Use With Shock And Vibration Resistant | ||
Material Polyamide 66 | ||
Standards/Approvals CHINA RoHS, EU RoHS, EU REACH SVHC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Contact Insert is engineered to facilitate robust electrical connections in a compact design. Designed with precision, it features M23 thread type connectivity and is perfect for applications requiring reliable signal transmission. The device integrates seamlessly into existing systems, offering a high degree of compatibility with various components. Constructed from high quality PA66 insulator material, it boasts excellent durability and resistance to environmental factors. This product accentuates efficiency with a maximum current capacity of 8A and a nominal voltage acceptance of 48V AC and 74V DC. With straightforward crimp connection methods, it ensures rapid installation and maintenance, reinforcing its position as a favourite among professionals seeking quality and reliability.
Constructed from durable PA66 material for enhanced longevity
Supports diverse applications across various industrial sectors
Compliant with EU RoHS regulations which ensuring environmental safety
Accommodates multiple series types enhancing flexibility in use
Designed to operate efficiently within specified ambient conditions
Related links
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with Shock And Vibration Resistant
- Phoenix Contact Contact Insert size 2 mm 7 Way for use with Shock And Vibration Resistant
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with Shock And Vibration-resistant
- Phoenix Contact Contact Insert size 2 mm 6 Way for use with Shock And Vibration Resistant
- Phoenix Contact Contact Insert size 2 mm 9 Way for use with Shock And Vibration-resistant
- Phoenix Contact Contact Insert size M23 6 Way for use with Shock And Vibration-resistant
- Phoenix Contact Contact Insert 6 Way for use with Shock And Vibration-resistant
- Phoenix Contact Contact Insert size 6 mm 4 Way for use with HC-DCC
