Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with Shock And Vibration Resistant
- RS Stock No.:
- 519-414
- Mfr. Part No.:
- 1597635
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€63.13
(exc. VAT)
€77.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €63.13 | €6.313 |
*price indicative
- RS Stock No.:
- 519-414
- Mfr. Part No.:
- 1597635
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Contact Insert | |
| Insert Type | Contact | |
| Shell Size | 2.5 mm | |
| Number of Contacts | 6 | |
| For Use With | Shock And Vibration Resistant | |
| Material | Gold Coated, Copper Zinc Alloy, Nickel Plated, Polyamide 66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Contact Insert | ||
Insert Type Contact | ||
Shell Size 2.5 mm | ||
Number of Contacts 6 | ||
For Use With Shock And Vibration Resistant | ||
Material Gold Coated, Copper Zinc Alloy, Nickel Plated, Polyamide 66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Contact Insert is a precision engineered solution designed specifically for seamless integration within M23 connectors. Characterised by its robust design and sophisticated crimp connection style, it caters to applications requiring reliable signal transmission and minimal electrical resistance. The product accommodates up to 12 positions, ensuring flexibility and efficiency in connection setup. With features compliant with RoHS II standards, this insert embodies both environmental responsibility and superior engineering, making it an ideal choice for modern industrial applications. Its application versatility across numerous series enhances its usability, reinforcing its status as a critical component in automation technology and electrical installations.
Optimised for high performance applications in various sectors
Designed for easy installation with a crimp connection method
Built to withstand mechanical stresses with a long service life
Ensures high signal integrity for reliable performance
Manufactured with quality materials for durability and longevity
Related links
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with Shock And Vibration-resistant
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with Shock And Vibration Resistant
- Phoenix Contact Contact Insert size 2.5 mm 6 Way
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with Integrated Sleeve Frame
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with VC-AMS 5
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with VC-AMS 4
- Phoenix Contact Contact Insert size 2 mm 6 Way for use with Shock And Vibration Resistant
- Phoenix Contact Contact Insert size 2 mm 9 Way for use with Shock And Vibration-resistant
