Phoenix Contact Female Circular Connector Insert size M12 4 Way for use with Circular Connector
- RS Stock No.:
- 521-022
- Mfr. Part No.:
- 1418344
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 60 units)*
€483.36
(exc. VAT)
€594.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €483.36 | €8.056 |
*price indicative
- RS Stock No.:
- 521-022
- Mfr. Part No.:
- 1418344
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Circular Connector Insert | |
| Insert Type | Contact | |
| Shell Size | M12 | |
| Number of Contacts | 4 | |
| For Use With | Circular Connector | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Material | Copper Zinc Alloy, Polyamide 4T | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | SACC-CI-M12FSS-4CON-L180 TOR PE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Circular Connector Insert | ||
Insert Type Contact | ||
Shell Size M12 | ||
Number of Contacts 4 | ||
For Use With Circular Connector | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Material Copper Zinc Alloy, Polyamide 4T | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series SACC-CI-M12FSS-4CON-L180 TOR PE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Contact Carrier is engineered for high performance applications in compact devices, offering reliable connectivity with its universal design. The product features a 4 position M12 interface, ensuring straightforward PCB mounting and efficient integration. Designed with a straight socket configuration, it accommodates various wiring setups while ensuring robust protection against environmental factors. This connector excels in demanding environments, providing secure connections under challenging conditions.
Offers IP67 rated protection when locked safeguarding against dust and moisture
Utilises flame retardant materials for enhanced safety in critical applications
Designed for over 100 insertion and withdrawal cycles to ensure longevity
Complies with RoHS requirements for environmentally responsible usage
Related links
- Phoenix Contact Female Circular Connector Insert size M12 4 Way for use with For Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 4 Way for use with Circular Connector
- Phoenix Contact Female Circular Connector Insert size M12 4 Way for use with Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 12 Way for use with Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 17 Way for use with Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 5 Way for use with For Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 12 Way for use with For Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 12 Way for use with Circular Connector
