Phoenix Contact Contact Insert size M23 6 Way
- RS Stock No.:
- 522-089
- Mfr. Part No.:
- 1600509
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€107.22
(exc. VAT)
€131.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €107.22 | €10.722 |
*price indicative
- RS Stock No.:
- 522-089
- Mfr. Part No.:
- 1600509
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Contact Insert | |
| Insert Type | Contact | |
| Shell Size | M23 | |
| Number of Contacts | 6 | |
| Material | Nickel Plated, PBT, Copper Zinc Alloy, Gold Coated | |
| Standards/Approvals | RoHS II without Exemption 6c (Pb < 0.1 %), EU REACH SVHC, CHINA RoHS, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Contact Insert | ||
Insert Type Contact | ||
Shell Size M23 | ||
Number of Contacts 6 | ||
Material Nickel Plated, PBT, Copper Zinc Alloy, Gold Coated | ||
Standards/Approvals RoHS II without Exemption 6c (Pb < 0.1 %), EU REACH SVHC, CHINA RoHS, EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Contact Insert is a finely engineered component designed for M23 connections, offering exceptional performance with a robust 16 position configuration. Constructed to meet the stringent demands of signal applications, this product is ideal for professional environments, ensuring reliability and consistent connectivity. With its solder cup connection method, it facilitates easy installation and secure connections, effectively supporting a range of industrial applications. Ideal for use within various sectors, including automation and process engineering, it adheres to high standards of environmental compliance, making it a responsible choice for modern manufacturing needs.
Solder cup connection method simplifies the installation process
Suitable for signal applications enhancing communication reliability
High environmental compliance with EU RoHS requirements making it a sustainable choice
Durable materials ensure longevity even in challenging conditions
Engineered for high performance requirements in automation and manufacturing
Related links
- Phoenix Contact Contact Insert size M23 6 Way for use with Shock And Vibration-resistant
- Phoenix Contact Female Connector Insert size M23 6 Way for use with Circular Connector
- HARTING Female Circular Connector Insert size M23 6 Way for use with M23 Circular Connector
- Phoenix Contact Male Circular Connector Insert size M23 6 Way for use with M12 Two-Piece Flush-Type Device Integration
- HARTING Male Circular Connector Insert size M23 6 Way for use with M23 Circular Connector
- Phoenix Contact Male Contact Insert size M23 16 Way
- Phoenix Contact Contact Insert size 2.5 mm 6 Way
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with Shock And Vibration-resistant
