Phoenix Contact Male Contact Insert size M23 16 Way

Subtotal (1 unit)*

€7.67

(exc. VAT)

€9.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.67

*price indicative

RS Stock No.:
287-7761
Mfr. Part No.:
1600747
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Contact Insert

Gender

Male

Insert Type

Contact

Shell Size

M23

Number of Contacts

16

Minimum Operating Temperature

15°C

Material

Copper Zinc

Maximum Operating Temperature

25°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Phoenix Contact Contact insert with M23 specification, offering 16 positions and pin-type contact connection with crimp connection capability. It serves as an alternative product compliant with RoHS II standards, exempt from Exemption 6c.

Insulator material PA66

Contact material CuZn

Contact surface nickel-plated and gold coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy