Phoenix Contact Male Circular Connector Insert size M12 5 Way for use with Circular Connector
- RS Stock No.:
- 522-174
- Mfr. Part No.:
- 1440915
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€30.78
(exc. VAT)
€37.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €30.78 | €3.078 |
*price indicative
- RS Stock No.:
- 522-174
- Mfr. Part No.:
- 1440915
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector Insert | |
| Gender | Male | |
| Insert Type | Contact | |
| Shell Size | M12 | |
| Number of Contacts | 5 | |
| For Use With | Circular Connector | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Material | Polyamide 66 | |
| Maximum Operating Temperature | 85°C | |
| Series | SACC-MCI-M12MSB-5CON | |
| Standards/Approvals | CHINA RoHS, EU RoHS, IEC 61076-2-101, EU REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector Insert | ||
Gender Male | ||
Insert Type Contact | ||
Shell Size M12 | ||
Number of Contacts 5 | ||
For Use With Circular Connector | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Material Polyamide 66 | ||
Maximum Operating Temperature 85°C | ||
Series SACC-MCI-M12MSB-5CON | ||
Standards/Approvals CHINA RoHS, EU RoHS, IEC 61076-2-101, EU REACH SVHC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Contact Carrier designed to meet the demands of modern electrical engineering. It features a five position pin layout, allowing for efficient connectivity in various applications. The device is engineered with a straight form factor and M12 threading, ensuring ease of installation and secure mounting. Ideal for front mounting with its square flange design, this contact carrier is suitable for both indoor and outdoor use. Additionally, its crimp connection method provides durability and a strong electrical connection, making it a smart choice for professionals seeking high quality components.
Compact design that aids in efficient space utilisation
Compatible with a variety of connectors promoting versatility
Incorporates safety warnings to ensure correct handling and installation
Meets rigorous international standards for quality and performance
Provides excellent resistance to high voltages and environmental factors
Lightweight design ensures minimal impact on overall system weight
Related links
- Phoenix Contact Male Circular Connector Insert size M12 5 Way for use with For Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 5 Way for use with Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 5 Way for use with Circular Connector
- Phoenix Contact Male Circular Connector Insert size M12 5 Way for use with M12 Two-Piece Flush-Type Device Integration
- Phoenix Contact Male Circular Connector Insert size M12 17 Way for use with Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 12 Way for use with For Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 4 Way for use with Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 12 Way for use with Circular Connector Inserts
