Phoenix Contact Female Circular Connector Insert size M12 4 Way for use with Circular Connector
- RS Stock No.:
- 535-148
- Mfr. Part No.:
- 1411991
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€447.80
(exc. VAT)
€550.79
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €447.80 | €4.478 |
*price indicative
- RS Stock No.:
- 535-148
- Mfr. Part No.:
- 1411991
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Circular Connector Insert | |
| Insert Type | Contact | |
| Shell Size | M12 | |
| Number of Contacts | 4 | |
| For Use With | Circular Connector | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Material | Fluorelastomer, Gold, Copper Zinc Alloy, Polyamide | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | cULus Recognised, EU RoHS, CHINA RoHS, IEC 61076-2-101, EU REACH SVHC | |
| Series | SACC-CIP-M12FSD-4P SMD R32 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Circular Connector Insert | ||
Insert Type Contact | ||
Shell Size M12 | ||
Number of Contacts 4 | ||
For Use With Circular Connector | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Material Fluorelastomer, Gold, Copper Zinc Alloy, Polyamide | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals cULus Recognised, EU RoHS, CHINA RoHS, IEC 61076-2-101, EU REACH SVHC | ||
Series SACC-CIP-M12FSD-4P SMD R32 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Contact Carrier is designed for seamless integration into your application, providing exceptional reliability and ease of use. Engineered with a 4 position socket and straight M12 coding, this product ensures a secure connection while accommodating PCB mounting and SMD reflow assembly. The contact carrier balances robust performance with Compact design, making it Ideal for various industrial applications. Furthermore, it adheres to RoHS II guidelines, underscoring its commitment to sustainability without compromising functionality.
Designed for easy device integration with mechanical port screw connections
Offers optional shield connection to enhance protection
Constructed with materials that meet stringent flammability ratings
Enables high quality reliable signal transmission with minimal contact resistance
Facilitates automated assembly processes reducing overall mounting costs
Related links
- Phoenix Contact Female Circular Connector Insert size M12 4 Way for use with Circular Connector
- Phoenix Contact Female Circular Connector Insert size M12 4 Way for use with For Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 4 Way for use with Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 12 Way for use with Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 12 Way for use with For Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 17 Way for use with Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 5 Way for use with For Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 12 Way for use with Circular Connector
