Phoenix Contact Female Circular Connector Insert size M8 4 Way for use with Circular Connector

Subtotal (1 pack of 100 units)*

€414.78

(exc. VAT)

€510.18

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€414.78€4.148

*price indicative

RS Stock No.:
556-894
Mfr. Part No.:
1163177
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector Insert

Gender

Female

Insert Type

Contact

Shell Size

M8

Number of Contacts

4

For Use With

Circular Connector

IP Rating

IP67

Minimum Operating Temperature

-40°C

Material

Seal: Fluorocarbon Rubber, Contact Carrier: Polyamide, Contact: Copper Zinc, Contact Surface: Gold

Maximum Operating Temperature

105°C

Series

SACC-CIP-M8FSD-4P SMD R32

Standards/Approvals

cULus ID: E221474-20160506, based on IEC 61076-2-114

COO (Country of Origin):
DE
The Phoenix Contact Contact Carrier designed for seamless integration in various industrial applications. This product offers exceptional reliability and is specifically engineered to support printed circuit board mounting using SMD reflow technology. Its robust design ensures a secure connection, minimising the risk of contamination and failure, while the M8 coding facilitates easy connection with compatible devices. Built to withstand demanding conditions, this contact carrier is intended for efficient operation in diverse environments, making it ideal for automation, robotics, and other critical systems.

High degree of protection IP67 when securely plugged in enhances durability

Supports a wide temperature range which ensuring versatility in various environments

Filtered for contamination prevention maintaining connection integrity

SMD reflow connection method allows for streamlined assembly processes

Lightweight design contributes to overall product efficiency

Related links