Phoenix Contact Male Circular Connector Insert size M12 8 Way for use with Circular Connector

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
556-977
Mfr. Part No.:
1411986
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector Insert

Gender

Male

Insert Type

Socket

Shell Size

M12

Number of Contacts

8

For Use With

Circular Connector

IP Rating

IP67

Minimum Operating Temperature

-55°C

Material

Contact Surface: Gold, Contact: Copper Zinc, Contact Carrier: Polyamide

Maximum Operating Temperature

105°C

Series

SACC-CI-M12MS-8P SMD R32

Standards/Approvals

cULus Recognised Approval ID:E221474-20160506, IEC 61076-2-101

COO (Country of Origin):
DE
The Phoenix Contact Carrier designed for secure PCB mounting with SMD reflow. It features a 8-position socket with straight M12 coding, ensuring reliable electrical connections. It provide robust protection against environmental factors, making it suitable for a wide range of applications.

Polyamide housing material

PCB thickness compatibility of 1.6 mm

UL 94 V0 flammability rating

IP67 Protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy