Phoenix Contact Male Circular Connector Insert size M12 5 Way for use with Circular Connector

Subtotal (1 pack of 5 units)*

€80.48

(exc. VAT)

€98.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€80.48€16.096

*price indicative

RS Stock No.:
557-990
Mfr. Part No.:
1418645
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Male

Product Type

Circular Connector Insert

Insert Type

Contact

Shell Size

M12

Number of Contacts

5

For Use With

Circular Connector

IP Rating

IP67

Material

Polyamide, Gold, Fluorelastomer, Copper Zinc Alloy

Series

SACC-CIP-M12MS-5P SMD SH-SP

Standards/Approvals

CHINA RoHS, EU RoHS, EU REACH SVHC, cULus Recognised Approval ID: E221474-20160506, IEC 61076-2-101

COO (Country of Origin):
DE
The Phoenix Contact Contact Carrier is designed to meet the demands of modern connectivity solutions, providing a reliable interface in various applications. Featuring a robust M12 coding and a compact, 5 position pin layout, it allows for efficient PCB mounting and SMD reflow processes. This element is crucial for electronic connectivity in sectors such as automation, transportation, and industrial communications. Touted for its shielded design, it ensures optimal performance by minimising interference while maintaining high insulation resistance. The device’s construction utilises environmentally responsible materials, aligning with compliance standards like RoHS II, making it a preferred choice for manufacturers with sustainability goals.

Shielded to reduce electromagnetic interference

Offers high insulation resistance for improved safety

IP67 rating ensures effective protection against dust and water ingress

Environmentally friendly materials support compliance with current regulations

Mechanically robust construction aids in reliable performance across applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy