Phoenix Contact Female Circular Connector Insert size M12 8 Way for use with Circular Connector
- RS Stock No.:
- 584-827
- Mfr. Part No.:
- 1424180
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
€618.71
(exc. VAT)
€761.01
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €618.71 | €30.936 |
*price indicative
- RS Stock No.:
- 584-827
- Mfr. Part No.:
- 1424180
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector Insert | |
| Gender | Female | |
| Insert Type | Contact | |
| Shell Size | M12 | |
| Number of Contacts | 8 | |
| For Use With | Circular Connector | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Material | Polyamide 6T/66 | |
| Maximum Operating Temperature | 105°C | |
| Series | SACC-CI-M12FSX-8CON-L90 | |
| Standards/Approvals | cULus Recognised, UL Recognised, EN 50155, EU RoHS, CHINA RoHS, cUL Recognised, IEC 61076-2-109, EU REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector Insert | ||
Gender Female | ||
Insert Type Contact | ||
Shell Size M12 | ||
Number of Contacts 8 | ||
For Use With Circular Connector | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Material Polyamide 6T/66 | ||
Maximum Operating Temperature 105°C | ||
Series SACC-CI-M12FSX-8CON-L90 | ||
Standards/Approvals cULus Recognised, UL Recognised, EN 50155, EU RoHS, CHINA RoHS, cUL Recognised, IEC 61076-2-109, EU REACH SVHC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Contact Carrier is engineered for Ethernet connectivity and designed to meet the demands of modern industrial applications. Featuring an 8 position socket with robust angled M12 coding, it promises reliable performance in various environments. The PCB mounting facilitates straightforward integration into your systems, while the wave soldering process ensures a secure connection. This versatile connector is compliant with RoHS II standards, guaranteeing safety and reliability over time.
Supports a wide operating temperature range for diverse applications
Compact design suitable for limited space configurations
Complies with stringent environmental regulations for peace of mind
Durable construction ensures longevity even in challenging conditions
Equipped with IP67 protection for enhanced resistance to moisture and dust
Related links
- Phoenix Contact Female Circular Connector Insert size M12 8 Way for use with Circular Connector
- Phoenix Contact Female Circular Connector Insert size M12 8 Way for use with For Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 8 Way for use with Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 8 Way for use with M12 Two-Piece Flush-Type Device Integration
- Phoenix Contact Female Circular Connector Insert size M12 12 Way for use with Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 4 Way for use with For Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 12 Way for use with For Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 17 Way for use with Circular Connector Inserts
