Phoenix Contact Female Circular Connector Insert size M23 9 Way for use with Circular Connector
- RS Stock No.:
- 610-104
- Mfr. Part No.:
- 1603668
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€105.91
(exc. VAT)
€130.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €105.91 | €10.591 |
*price indicative
- RS Stock No.:
- 610-104
- Mfr. Part No.:
- 1603668
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector Insert | |
| Gender | Female | |
| Insert Type | Contact | |
| Shell Size | M23 | |
| Number of Contacts | 9 | |
| For Use With | Circular Connector | |
| Material | PBT | |
| Standards/Approvals | EU REACH SVHC, RoHS II, CHINA RoHS, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector Insert | ||
Gender Female | ||
Insert Type Contact | ||
Shell Size M23 | ||
Number of Contacts 9 | ||
For Use With Circular Connector | ||
Material PBT | ||
Standards/Approvals EU REACH SVHC, RoHS II, CHINA RoHS, EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact contact insert is an essential component designed to enhance connection reliability in various industrial applications. Featuring a robust M23 thread type, it ensures secure connections while efficiently handling signal transmission through its multiple positions. Ideal for automation systems, this product not only complies with RoHS II standards but also offers excellent mechanical properties, making it a reliable choice for demanding environments. The combination of nickel plated and gold coated surfaces further enhances the conductivity and durability, ensuring a long service life. Its compact design and high current capacity make it suitable for a broad range of applications, reinforcing its versatility in real world usage.
Robust mechanical design suitable for industrial applications
Meets stringent RoHS II substance requirements for environmental safety
Nickel plated contact surfaces enhance electrical performance
Reliable solder cup connection method for ease of installation
Lightweight and compact for simple integration in various projects
Related links
- HARTING Female Circular Connector Insert size M23 9 Way for use with M23 Circular Connector
- Phoenix Contact Female Connector Insert size M23 12 Way for use with Circular Connector
- HARTING Male Circular Connector Insert size M23 9 Way for use with M23 Circular Connector
- Phoenix Contact Female Connector Insert size M23 6 Way for use with Circular Connector
- Phoenix Contact Female Circular Connector Insert size 1 9 Way for use with Circular Connector
- Phoenix Contact Female Circular Connector Insert size M12 17 Way for use with For Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 12 Way for use with Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M8 4 Way for use with Circular Connector
