HARTING Female Circular Connector Insert size M23 9 Way for use with M23 Circular Connector
- RS Stock No.:
- 751-713
- Mfr. Part No.:
- 09151092703
- Manufacturer:
- HARTING
Subtotal (1 bag of 5 units)*
€87.46
(exc. VAT)
€107.58
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €87.46 | €17.492 |
*price indicative
- RS Stock No.:
- 751-713
- Mfr. Part No.:
- 09151092703
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Circular Connector Insert | |
| Gender | Female | |
| Insert Type | Socket | |
| Shell Size | M23 | |
| Number of Contacts | 9 | |
| For Use With | M23 Circular Connector | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40.00°C | |
| Maximum Operating Temperature | 125.00°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Circular Connector Insert | ||
Gender Female | ||
Insert Type Socket | ||
Shell Size M23 | ||
Number of Contacts 9 | ||
For Use With M23 Circular Connector | ||
Material Polyamide | ||
Minimum Operating Temperature -40.00°C | ||
Maximum Operating Temperature 125.00°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- DE
The HARTING M23 09 Female -soldered contact serves as a versatile solution for connecting various electrical components. Designed for reliability and performance, this circular connector is Ideal for applications requiring secure and efficient connections. With a focus on high-quality materials and robust construction, it facilitates signal transmission in demanding environments, ensuring longevity and dependable performance. Its female solder terminations provide ease of use while maintaining a Compact design, making it suitable for bulkhead installations. This connector ensures that your electrical installations operate seamlessly, thus elevating the standards of connectivity in your projects.
Features & Benefits
Female solder contact configuration ensures reliable connections
Designed for M23 circular connectors, facilitating a wide range of applications
Rated for a signal current of up to 8 A and voltage of 200 V
Features a special contact rated for 20 A, enhancing flexibility in connectivity options
Insulation resistance exceeds 10 Ω, ensuring safety and performance
Capable of withstanding temperatures ranging from -40 °C to +125 °C
Constructed with a polyamide (PA) insert, offering durability and resistance
Gold-plated contacts enhance conductivity and reduce corrosion
Compliance with stringent RoHS standards demonstrates environmental responsibility
Aiming for 500 mating cycles guarantees longevity and operational reliability
Related links
- HARTING Female Circular Connector Insert size M23 9 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 12 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 6 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 17 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 19 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 8 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 7 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 9 Way for use with M23 Circular Connector
