Phoenix Contact Female Circular Connector Insert size M12 8 Way for use with Circular Connector
- RS Stock No.:
- 638-375
- Mfr. Part No.:
- 1413445
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€1,583.32
(exc. VAT)
€1,947.48
(inc. VAT)
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,583.32 | €15.833 |
*price indicative
- RS Stock No.:
- 638-375
- Mfr. Part No.:
- 1413445
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector Insert | |
| Gender | Female | |
| Insert Type | Contact | |
| Shell Size | M12 | |
| Number of Contacts | 8 | |
| For Use With | Circular Connector | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Material | Contact: Copper Zinc, Contact Carrier: Polyphthalamide, Contact Surface: Gold | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | CAT5 (IEC 11801:2002)RoHS II | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector Insert | ||
Gender Female | ||
Insert Type Contact | ||
Shell Size M12 | ||
Number of Contacts 8 | ||
For Use With Circular Connector | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Material Contact: Copper Zinc, Contact Carrier: Polyphthalamide, Contact Surface: Gold | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals CAT5 (IEC 11801:2002)RoHS II | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Contact Carrier offers a seamless integration solution for various industrial applications. Designed for reliability, it boasts an impressive compatibility with Ethernet CAT5 standards, ensuring optimal data transmission. The robust construction features an 8 position socket and a straight M12 thread type, providing enhanced connection stability. Whether it's PCB mounting or direct assembly, this device is engineered for effortless integration into existing systems. Its thoughtful design addresses environmental challenges, including a high degree of protection against dust and moisture, making it suitable for demanding industrial conditions.
Compatible with various pin assignments and codings providing versatility
Engineered for easy mechanical port connections enhancing assembly efficiency
Incorporates a strong degree of protection which ensuring reliability in harsh environments
Supports high insertion/withdrawal cycles for prolonged durability
Related links
- Phoenix Contact Female Circular Connector Insert size M12 8 Way for use with For Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 8 Way for use with Circular Connector
- Phoenix Contact Female Circular Connector Insert size M12 8 Way for use with Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 8 Way for use with M12 Two-Piece Flush-Type Device Integration
- Phoenix Contact Female Circular Connector Insert size M12 4 Way for use with For Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 17 Way for use with Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 17 Way for use with For Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 12 Way for use with Circular Connector Inserts
