HARTING Male Male Insert 18 Way for use with Industrial Connector
- RS Stock No.:
- 740-188
- Mfr. Part No.:
- 09580183001
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.82
(exc. VAT)
€8.39
(inc. VAT)
Temporarily out of stock
- Shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €6.82 |
| 10 - 24 | €6.28 |
| 25 + | €5.50 |
*price indicative
- RS Stock No.:
- 740-188
- Mfr. Part No.:
- 09580183001
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Male Insert | |
| Gender | Male | |
| Insert Type | Pin | |
| Number of Contacts | 18 | |
| For Use With | Industrial Connector | |
| Material | Polyamide | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | UIC | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Male Insert | ||
Gender Male | ||
Insert Type Pin | ||
Number of Contacts 18 | ||
For Use With Industrial Connector | ||
Material Polyamide | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Series UIC | ||
Non Compliant
- COO (Country of Origin):
- IN
The HARTING Male Insert is designed for reliable electrical connections in various industrial applications. With a rated current of 10 A and a robust polyamide construction, it ensures durability and performance in demanding environments.
Features & Benefits
Rated current of 10 A supports efficient power transmission
18 contacts provide multiple connection options for versatility
Crimp termination allows for secure and reliable connections
Polyamide (PA) material offers high resistance to mechanical stress
Operating temperature range from -50 °C to 125 °C ensures performance in extreme conditions
Complies with IEC 60529 and IEC 61373 for enhanced safety and reliability
UL 94 V-0 rating indicates excellent flame resistance
Black colour provides a professional appearance and easy identification
Suitable for various mounting configurations to fit different applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the maximum operating temperature for this product?
The maximum operating temperature is 125 °C.
Is this product compliant with any safety standards?
Yes, it complies with IEC 60529, IEC 61373, and UL 94 V-0 standards.
Related links
- HARTING Male Male Insert 13 Way for use with Industrial Connector
- HARTING Female Female Insert 18 Way for use with Industrial Connector
- HARTING Male Male Insert 22 Way for use with Han-Yellock 30
- HARTING Male Insert Han Brid Series Male, 2 Contacts
- HARTING Male Insert Han A Series Male, 3 Contacts
- HARTING Male Insert Han HC Series Male, 1 Contacts
- HARTING Male Insert R15 Series Male, 7 Contacts
- HARTING Male Insert Han Brid Series Male, 2 Contacts
