HARTING Male Male Insert 22 Way for use with Han-Yellock 30
- RS Stock No.:
- 741-190
- Mfr. Part No.:
- 09580223001
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.78
(exc. VAT)
€8.34
(inc. VAT)
Temporarily out of stock
- Shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €6.78 |
| 10 - 24 | €6.24 |
| 25 + | €5.46 |
*price indicative
- RS Stock No.:
- 741-190
- Mfr. Part No.:
- 09580223001
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Male Insert | |
| Gender | Male | |
| Insert Type | Pin | |
| Number of Contacts | 22 | |
| For Use With | Han-Yellock 30 | |
| Minimum Operating Temperature | -50°C | |
| Material | Polyamide | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | UIC | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Male Insert | ||
Gender Male | ||
Insert Type Pin | ||
Number of Contacts 22 | ||
For Use With Han-Yellock 30 | ||
Minimum Operating Temperature -50°C | ||
Material Polyamide | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Series UIC | ||
Non Compliant
- COO (Country of Origin):
- IN
The HARTING Male Insert is designed for reliable electrical connections in various applications. With a rated current of 10 A and a robust polyamide construction, it ensures durability and performance in demanding environments.
Features & Benefits
Inserts provide secure and stable connections
Crimp termination allows for easy and reliable assembly
Male design ensures compatibility with corresponding female connectors
Polyamide (PA) material offers excellent mechanical strength
Rated current of 10 A supports efficient power transmission
22 contacts enable multiple connections in a Compact design
Conductor cross-section of 0.75 to 1 mm² accommodates various wire sizes
Operating temperature range of -50 °C to 125 °C ensures versatility in harsh conditions
Complies with IEC 60529, IEC 61373, IRS 50558, UIC 550, and UL 94 V-0 standards for safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the rated current for this product?
The rated current for this product is 10 A.
Is this product RoHS and REACH compliant?
Yes, this product complies with RoHS and REACH standards.
Related links
- HARTING Male Male Insert 13 Way for use with Industrial Connector
- HARTING Male Male Insert 18 Way for use with Industrial Connector
- HARTING Male Insert Han Brid Series Male, 2 Contacts
- HARTING Male Insert Han Yellock Series Male, 15 Contacts
- HARTING Male Insert Han A Series Male, 3 Contacts
- HARTING Male Insert Han HC Series Male, 1 Contacts
- HARTING Male Insert Han Yellock Series Male, 25 Contacts
- HARTING Male Insert Han Brid Series Male, 2 Contacts
