HARTING Male Connector Insert 17 Way for use with Han F+B Connector
- RS Stock No.:
- 741-448
- Mfr. Part No.:
- 09155173001
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.67
(exc. VAT)
€15.58
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €12.67 |
| 10 + | €11.65 |
*price indicative
- RS Stock No.:
- 741-448
- Mfr. Part No.:
- 09155173001
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector Insert | |
| Gender | Male | |
| Insert Type | Pin | |
| Number of Contacts | 17 | |
| For Use With | Han F+B Connector | |
| Minimum Operating Temperature | -40°C | |
| Material | Polycarbonate | |
| Maximum Operating Temperature | 125°C | |
| Series | Han F+B | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector Insert | ||
Gender Male | ||
Insert Type Pin | ||
Number of Contacts 17 | ||
For Use With Han F+B Connector | ||
Minimum Operating Temperature -40°C | ||
Material Polycarbonate | ||
Maximum Operating Temperature 125°C | ||
Series Han F+B | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The HARTING Han F+B 17D SMC MI CRT is a male connector insert designed for use with Han F+B connectors. It features crimp termination and is constructed from Durable polycarbonate, providing reliable performance in various applications.
Features & Benefits
Rated current of 10 A ensures efficient power transmission
17 contacts allow for versatile connectivity options
Crimp termination provides secure and reliable connections
Polycarbonate material offers high durability and resistance to impact
Operating temperature range from -40 °C to 125 °C supports diverse environments
RAL 7032 (Pebble Grey) finish enhances aesthetic integration
UL 94 V-0 rating ensures compliance with fire safety standards
Suitable for conductor cross-sections from 0.14 to 2.5 mm² for flexibility in wiring
Designed for easy installation with Han F+B connectors
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the operating temperature range?
The operating temperature range is from -40 °C to 125 °C.
Related links
- HARTING Female Connector Insert 17 Way for use with Han F+B Connector
- HARTING Heavy Duty Power Connector Insert Han F+B Series Male, 44 Contacts
- HARTING Heavy Duty Power Connector Insert Han F+B Series Female, 44 Contacts
- HARTING Male Circular Connector Insert size M23 17 Way for use with M23 Circular Connector
- HARTING Heavy Duty Power Connector Insert & Modules Han F+B Series Male, 12 Contacts
- HARTING Female Circular Connector Insert 17 Way
- HARTING Heavy Duty Power Connector Insert & Modules Han F+B Series Female, 12 Contacts
- HARTING Male Connector Insert 28 Way for use with Circular Connector
