HARTING Female Circular Connector Insert 17 Way
- RS Stock No.:
- 165-1100
- Mfr. Part No.:
- 09151173101
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€47.17
(exc. VAT)
€58.02
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €9.434 | €47.17 |
| 25 - 45 | €9.056 | €45.28 |
| 50 + | €8.68 | €43.40 |
*price indicative
- RS Stock No.:
- 165-1100
- Mfr. Part No.:
- 09151173101
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Female | |
| Product Type | Circular Connector Insert | |
| Number of Contacts | 17 | |
| IP Rating | IP69K, IP67 | |
| Minimum Operating Temperature | -40°C | |
| Material | Copper | |
| Maximum Operating Temperature | 125°C | |
| Series | Han M23 | |
| Standards/Approvals | UL 1977 ECBT2.E235076 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Female | ||
Product Type Circular Connector Insert | ||
Number of Contacts 17 | ||
IP Rating IP69K, IP67 | ||
Minimum Operating Temperature -40°C | ||
Material Copper | ||
Maximum Operating Temperature 125°C | ||
Series Han M23 | ||
Standards/Approvals UL 1977 ECBT2.E235076 | ||
- COO (Country of Origin):
- DE
Size M23
High contact density
Robust hoods and housings for industrial applications
Assembly requires no tools
Good EMC properties
6 to 19 contacts
Crimp, solder and PCB solder connections
Han M23 17 Female -C
Related links
- HARTING Female Connector Insert 17 Way for use with Han F+B Connector
- Phoenix Contact Female Connector Insert 17 Way for use with RC Connector
- Phoenix Contact Female Contact Insert 17 Way
- HARTING Male Connector Insert 17 Way for use with Han F+B Connector
- HARTING Female Circular Connector Insert size M23 17 Way for use with M23 Circular Connector
- HARTING Female Contact Insert 17 Way for use with Circular Connectors M17
- HARTING Female Circular Connector Insert size M23 6 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 9 Way for use with M23 Circular Connector
