HARTING Male Circular Connector Insert size M23 6 Way for use with M23 Circular Connector
- RS Stock No.:
- 743-057
- Mfr. Part No.:
- 09151062603
- Manufacturer:
- HARTING
Subtotal (1 bag of 5 units)*
€61.72
(exc. VAT)
€75.92
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €61.72 | €12.344 |
*price indicative
- RS Stock No.:
- 743-057
- Mfr. Part No.:
- 09151062603
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Circular Connector Insert | |
| Gender | Male | |
| Insert Type | Pin | |
| Shell Size | M23 | |
| Number of Contacts | 6 | |
| For Use With | M23 Circular Connector | |
| Minimum Operating Temperature | -40°C | |
| Material | Polyamide | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Circular Connector Insert | ||
Gender Male | ||
Insert Type Pin | ||
Shell Size M23 | ||
Number of Contacts 6 | ||
For Use With M23 Circular Connector | ||
Minimum Operating Temperature -40°C | ||
Material Polyamide | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- DE
The HARTING M23 06 Male -E is a circular connector insert designed for use with M23 bulkhead mounted housings. It features a robust construction that ensures reliable electrical connections in various applications, providing a rated current of 20 A.
Features & Benefits
Suitable for bulkhead mounted housings 09 15 100 0301, 0302, 0305, 0306 and 0307 only
PCB solder termination allows for secure and efficient connections
Male gender configuration ensures compatibility with corresponding female connectors
Constructed from polyamide (PA) for enhanced durability and resistance
Rated current of 20 A supports a wide range of electrical applications
Six contacts facilitate multiple connections in a Compact design
Made from copper alloy with gold plating for improved conductivity
Maximum operating temperature of 125 °C ensures performance in high-heat environments
Minimum operating temperature of -40 °C allows for use in extreme conditions
Compliant with China RoHS 50, ELV Status, Reach SVHC, RoHS, UL 94 V-0, and UL 1977 ECBT2.E235076 for regulatory assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
Is this product suitable for low-voltage DC circuits?
Yes, this product is suitable for low-voltage DC circuits.
Related links
- HARTING Male Circular Connector Insert size M23 6 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 17 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 12 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 7 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 19 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 9 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 8 Way for use with M23 Circular Connector
- Phoenix Contact Male Circular Connector Insert size M23 6 Way for use with M12 Two-Piece Flush-Type Device Integration
