HARTING Male Circular Connector Insert size M23 19 Way for use with M23 Circular Connector
- RS Stock No.:
- 737-045
- Mfr. Part No.:
- 09151193001
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€23.87
(exc. VAT)
€29.36
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €23.87 | €4.774 | - |
| 5 + | €21.95 | €4.39 | 8% |
*price indicative
- RS Stock No.:
- 737-045
- Mfr. Part No.:
- 09151193001
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Circular Connector Insert | |
| Gender | Male | |
| Insert Type | Pin | |
| Shell Size | M23 | |
| Number of Contacts | 19 | |
| For Use With | M23 Circular Connector | |
| Minimum Operating Temperature | -40°C | |
| Material | Polyamide | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Circular Connector Insert | ||
Gender Male | ||
Insert Type Pin | ||
Shell Size M23 | ||
Number of Contacts 19 | ||
For Use With M23 Circular Connector | ||
Minimum Operating Temperature -40°C | ||
Material Polyamide | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- DE
The HARTING M23 19 Male -C insert is designed for use with M23 circular connectors, providing reliable electrical connections in various applications. Its robust construction and high-temperature tolerance ensure optimal performance in demanding environments.
Features & Benefits
Inserts designed for M23 circular connectors enhance compatibility
Crimp termination allows for secure and efficient connections
Male gender configuration ensures proper mating with female connectors
Constructed from polyamide (PA) for durability and resistance to wear
White colour coding aids in easy identification during installation
19 contacts facilitate multiple connections in a Compact design
Conductor cross-section range of 0.08 to 1.5 mm² supports various wire sizes
Maximum operating temperature of 125 °C ensures reliability in high-heat applications
Minimum operating temperature of -40 °C allows for use in extreme conditions
Compliant with China RoHS 50, ELV Status, and UL standards for safety assurance
Applications
Used in industrial automation systems for reliable connectivity
Suitable for control panels and switchgear assemblies in electrical setups
Employed in manufacturing and assembly lines for efficient operations
Integrated into industrial networking environments for data transmission
Applied in robotics and automated machinery for precise control
Installed in outdoor electrical enclosures for protection against elements
Is this product RoHS and REACH compliant?
Yes, this product is compliant with RoHS and REACH standards.
Related links
- HARTING Male Circular Connector Insert size M23 19 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 19 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 6 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 17 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 12 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 7 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 9 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 8 Way for use with M23 Circular Connector
