Phoenix Contact Male Connector Insert 9 Way for use with RC Connector
- RS Stock No.:
- 256-0000
- Mfr. Part No.:
- 1595375
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 10 units)*
€43.63
(exc. VAT)
€53.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | €4.363 | €43.63 |
*price indicative
- RS Stock No.:
- 256-0000
- Mfr. Part No.:
- 1595375
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | Connector Insert | |
| Insert Type | Pin | |
| Number of Contacts | 9 | |
| For Use With | RC Connector | |
| Material | Polyamide 66 | |
| Series | UC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type Connector Insert | ||
Insert Type Pin | ||
Number of Contacts 9 | ||
For Use With RC Connector | ||
Material Polyamide 66 | ||
Series UC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact straight contact insert, it includes nine pin contacts positions with contact diameter of 2 mm and has a maximum current rating of 20 A and voltage rating of 48 V ac.
RoHS compliant
Related links
- Phoenix Contact Male Connector Insert 9 Way for use with RC Connector
- Phoenix Contact Male Connector Insert size 10 mm 9 Way for use with RC Connector
- Phoenix Contact Male Connector Insert 12 Way for use with RC Connector
- Phoenix Contact Male Connector Insert 7 Way for use with RC Connector
- Phoenix Contact Male Connector Insert size 10 mm 6 Way for use with RC Connector
- Phoenix Contact Male Connector Insert size 10 mm 17 Way for use with RC Connector
- Phoenix Contact Female Connector Insert 9 Way for use with RC Connector
- Phoenix Contact Male Connector Insert size M23 12 Way for use with Circular Connector
