Phoenix Contact Male Connector Insert size M23 12 Way for use with Circular Connector
- RS Stock No.:
- 802-7135
- Mfr. Part No.:
- 1597641
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€80.44
(exc. VAT)
€98.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €8.044 | €80.44 |
*price indicative
- RS Stock No.:
- 802-7135
- Mfr. Part No.:
- 1597641
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | Connector Insert | |
| Insert Type | Contact | |
| Shell Size | M23 | |
| Number of Contacts | 12 | |
| For Use With | Circular Connector | |
| Material | Polyamide 66, Gold Coated, Copper Zinc Alloy, Nickel Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type Connector Insert | ||
Insert Type Contact | ||
Shell Size M23 | ||
Number of Contacts 12 | ||
For Use With Circular Connector | ||
Material Polyamide 66, Gold Coated, Copper Zinc Alloy, Nickel Plated | ||
Standards/Approvals No | ||
M23 Contact Inserts for Sleeve and Panel Housings
A comprehensive range of N-coded contact inserts for use with Phoenix Contact sleeve housing and panel mount housing connectors. Available in pre-populated solder contact versions and crimp contact versions (which will require contacts) and screw connection types.
Related links
- Phoenix Contact Male Connector Insert size M23 12 Way for use with Circular Connector
- Phoenix Contact Female Connector Insert size M23 12 Way for use with Circular Connector
- HARTING Male Circular Connector Insert size M23 12 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 12 Way for use with M23 Circular Connector
- Phoenix Contact Male Circular Connector Insert size M23 6 Way for use with M12 Two-Piece Flush-Type Device Integration
- Phoenix Contact Male Connector Insert size 10 mm 9 Way for use with RC Connector
- Phoenix Contact Male Connector Insert size 10 mm 6 Way for use with RC Connector
- Phoenix Contact Male Connector Insert size 10 mm 17 Way for use with RC Connector
