Phoenix Contact Female Contact Insert size 8.7 mm 9 Way for use with Contacts

Subtotal (1 box of 10 units)*

€209.92

(exc. VAT)

€258.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 +€20.992€209.92

*price indicative

RS Stock No.:
256-0006
Mfr. Part No.:
1596421
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Contact Insert

Gender

Female

Insert Type

Contact

Shell Size

8.7 mm

Number of Contacts

9

For Use With

Contacts

Material

Copper Zinc Alloy, PBT

Standards/Approvals

RoHS

Series

TU

COO (Country of Origin):
DE
The Phoenix Contact product is 9 position contact insert with solder in connection. It is a socket type contact and the insulator material used is PBT.

Contact diameter is 2 mm

Direction of rotation is Standard

Applications are in signal domain

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy