Phoenix Contact Female Contact Insert size M12 5 Way

Subtotal (1 box of 100 units)*

€390.43

(exc. VAT)

€480.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€390.43€3.904

*price indicative

RS Stock No.:
858-8703
Mfr. Part No.:
1528536
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Contact Insert

Gender

Female

Insert Type

Contact

Shell Size

M12

Number of Contacts

5

IP Rating

IP67

Minimum Operating Temperature

-25°C

Material

Polyamide

Maximum Operating Temperature

85°C

Standards/Approvals

UL Recognised, cUL Recognised

Series

SACC-CI-M12FS-5CON

COO (Country of Origin):
PL
Sensor/actuator flush-type socket, 5-pos., M12 contact carrier, A-coded, with straight solder connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy