Phoenix Contact Female Contact Carrier 8 Way for use with Signal
- RS Stock No.:
- 286-0828
- Mfr. Part No.:
- 1413446
- Manufacturer:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 286-0828
- Mfr. Part No.:
- 1413446
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Contact Carrier | |
| Insert Type | Socket | |
| Number of Contacts | 8 | |
| For Use With | Signal | |
| IP Rating | IP67 | |
| Material | Zinc, Nickel Plated | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | IEC61076-2-109, RoHS, cULus Recognised, REACH | |
| Series | M12 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Contact Carrier | ||
Insert Type Socket | ||
Number of Contacts 8 | ||
For Use With Signal | ||
IP Rating IP67 | ||
Material Zinc, Nickel Plated | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals IEC61076-2-109, RoHS, cULus Recognised, REACH | ||
Series M12 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Carrier is a two piece device connector with reduced mounting cost. Optional shield connection and seal for the device when not plugged in.
Easy device integration
Environmental friendly
Related links
- Phoenix Contact Female Contact Carrier 8 Way for use with Signal
- Phoenix Contact Female Contact Carrier 4 Way for use with Signal
- Phoenix Contact Female Contact Carrier size M12 4 Way for use with Signal
- Phoenix Contact Female Contact Carrier 12 Way for use with Signal
- Phoenix Contact Female Contact Carrier 5 Way for use with Signal
- Phoenix Contact Female Contact Carrier 3 Way for use with Signal
- Phoenix Contact Male Contact Carrier 8 Way for use with Signal
- Phoenix Contact Female Contact Carrier size M12 5 Way for use with Circular Connector
