Phoenix Contact Female Contact Carrier 5 Way for use with Signal
- RS Stock No.:
- 286-0823
- Mfr. Part No.:
- 1412006
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€608.70
(exc. VAT)
€748.70
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €608.70 | €6.087 |
*price indicative
- RS Stock No.:
- 286-0823
- Mfr. Part No.:
- 1412006
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Contact Carrier | |
| Gender | Female | |
| Insert Type | Socket | |
| Number of Contacts | 5 | |
| For Use With | Signal | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Material | Polyamide, Copper Zinc Alloy, Gold | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | REACH, cULus Recognised, RoHS, IEC61076-2-101 | |
| Series | M12 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Contact Carrier | ||
Gender Female | ||
Insert Type Socket | ||
Number of Contacts 5 | ||
For Use With Signal | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Material Polyamide, Copper Zinc Alloy, Gold | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals REACH, cULus Recognised, RoHS, IEC61076-2-101 | ||
Series M12 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Flush Type Connector has easy device integration thanks to mechanical port screw connections with threaded attachment, press-in contour or direct integration in the front plate. Reduced mounting costs thanks to two-piece device connect
All common pin assignments and codings available
Additional gasket for the device when not plugged in
Related links
- Phoenix Contact Female Contact Carrier 5 Way for use with Signal
- Phoenix Contact Female Contact Carrier 4 Way for use with Signal
- Phoenix Contact Female Contact Carrier size M12 4 Way for use with Signal
- Phoenix Contact Female Contact Carrier 12 Way for use with Signal
- Phoenix Contact Female Contact Carrier 3 Way for use with Signal
- Phoenix Contact Female Contact Carrier 8 Way for use with Signal
- Phoenix Contact Male Contact Carrier 5 Way for use with Signal
- Phoenix Contact Female Contact Carrier size M12 5 Way for use with Circular Connector
