HARTING Female Circular Connector Insert size M23 12 Way for use with M23 Circular Connector
- RS Stock No.:
- 747-088
- Mfr. Part No.:
- 09151122703
- Manufacturer:
- HARTING
Subtotal (1 bag of 5 units)*
€101.41
(exc. VAT)
€124.73
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €101.41 | €20.282 |
*price indicative
- RS Stock No.:
- 747-088
- Mfr. Part No.:
- 09151122703
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Female | |
| Product Type | Circular Connector Insert | |
| Insert Type | Socket | |
| Shell Size | M23 | |
| Number of Contacts | 12 | |
| For Use With | M23 Circular Connector | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40.00°C | |
| Maximum Operating Temperature | 125.00°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Female | ||
Product Type Circular Connector Insert | ||
Insert Type Socket | ||
Shell Size M23 | ||
Number of Contacts 12 | ||
For Use With M23 Circular Connector | ||
Material Polyamide | ||
Minimum Operating Temperature -40.00°C | ||
Maximum Operating Temperature 125.00°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- DE
The HARTING M23 12 Female soldered contact is designed for robust connectivity in circular connector applications, ensuring reliable signal transmission in demanding environments. Built to accommodate various termination methods, this versatile insert features a female gender configuration Ideal for PCB solder termination. Its construction and design cater specifically to high-performance requirements, making it suitable for bulkhead mounted housings identified by specific part numbers, thus ensuring compatibility across a range of systems.
Features & Benefits
Constructed with Durable polyamide (PA) material for long-lasting performance
Suitable for applications with a rated current of 8 A and rated voltage of 200 V
Ensures safety with a pollution degree of 3 and insulation resistance over 10 Ω
Rated for high impulse voltage capability of 2.5 kV, promoting reliable operation
Operates effectively in temperature extremes, with a limiting temperature range of -40 to +125 °C
Achieves a minimum of 500 mating cycles, providing assurance in repetitive connections
Features a copper alloy contact material that is gold plated to enhance conductivity
Compliant with RoHS and ELV standards, ensuring environmental safety
Certified with UL / CSA approval, confirming adherence to industry standards
Weighs just 8 g, making it lightweight yet robust for integration into various applications
Related links
- HARTING Female Circular Connector Insert size M23 12 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 9 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 17 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 19 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 7 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 6 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 8 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 12 Way for use with M23 Circular Connector
