- RS Stock No.:
- 285-5313
- Mfr. Part No.:
- 5369 450 06
- Manufacturer:
- Jaeger
314 In stock for delivery within 2 working days
Added
Price Each
€6.01
(exc. VAT)
€7.39
(inc. VAT)
Units | Per unit |
1 - 9 | €6.01 |
10 - 24 | €5.44 |
25 + | €4.81 |
- RS Stock No.:
- 285-5313
- Mfr. Part No.:
- 5369 450 06
- Manufacturer:
- Jaeger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
In-Line Cable Coupler
Mate with a cable socket to achieve an in-line connection
Specifications
Attribute | Value |
---|---|
Seal Type | Gasket |
Shell Size | B1 |
IP Rating | IP65 |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -50°C |
- RS Stock No.:
- 285-5313
- Mfr. Part No.:
- 5369 450 06
- Manufacturer:
- Jaeger