Ganter GN.29761 Natural Stainless Steel Knurled Clamping Knob, M5, Threaded Stud
- RS Stock No.:
- 100-378
- Mfr. Part No.:
- GN.29761
- Manufacturer:
- Ganter
Subtotal (1 pack of 10 units)*
€76.03
(exc. VAT)
€93.52
(inc. VAT)
In Stock
- Plus 24 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €76.03 | €7.603 |
*price indicative
- RS Stock No.:
- 100-378
- Mfr. Part No.:
- GN.29761
- Manufacturer:
- Ganter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganter | |
| Thread Size | M5 | |
| Product Type | Clamping Knob | |
| Thread Length | 10mm | |
| Knob Shape | Knurled | |
| Mount Type | Threaded Stud | |
| Knob Diameter | 20 mm | |
| Hole Diameter | 10mm | |
| Hole Length | 20mm | |
| Body Material | Stainless Steel | |
| Insert Material | Stainless Steel | |
| Colour | Natural | |
| Standards/Approvals | DIN 464, RoHS | |
| Application | Universal Use | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Thread Size M5 | ||
Product Type Clamping Knob | ||
Thread Length 10mm | ||
Knob Shape Knurled | ||
Mount Type Threaded Stud | ||
Knob Diameter 20 mm | ||
Hole Diameter 10mm | ||
Hole Length 20mm | ||
Body Material Stainless Steel | ||
Insert Material Stainless Steel | ||
Colour Natural | ||
Standards/Approvals DIN 464, RoHS | ||
Application Universal Use | ||
- COO (Country of Origin):
- DE
The Elesa Knurled Screws. They are turned entirely from a single piece. The thread of the screw generally extends up to the shoulder and ends in a runout without recess.They are suitable for universal use and can be quickly tightened and loosened without tools.
RoHS compliant
Related links
- Ganter GN.29715 Black Stainless Steel Knurled Clamping Knob Threaded Stud
- Ganter GN.29582 Silver Stainless Steel Knurled Clamping Knob Threaded
- Ganter GN.29463 Silver Stainless Steel Knurled Clamping Knob Threaded
- Ganter GN.29776 Natural Stainless Steel Knurled Clamping Knob Threaded Stud
- Ganter GN.29768 Natural Stainless Steel Knurled Clamping Knob Threaded Stud
- Ganter GN.29757 Natural Stainless Steel Knurled Clamping Knob Threaded Stud
- RS PRO Black Thermoplastic Knurled Clamping Knob Threaded Stud
- RS PRO Black Zwitterionic Polysaccharides M5, Threaded Stud
