Ganter GN.29582 Silver Stainless Steel Knurled Clamping Knob, M5, Threaded
- RS Stock No.:
- 829-513
- Mfr. Part No.:
- GN.29582
- Manufacturer:
- Ganter
Image representative of range
Subtotal (1 pack of 10 units)*
€54.50
(exc. VAT)
€67.04
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €54.50 | €5.45 |
*price indicative
- RS Stock No.:
- 829-513
- Mfr. Part No.:
- GN.29582
- Manufacturer:
- Ganter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganter | |
| Thread Size | M5 | |
| Product Type | Clamping Knob | |
| Thread Length | 11.5mm | |
| Knob Shape | Knurled | |
| Mount Type | Threaded | |
| Knob Diameter | 20 mm | |
| Hole Diameter | 10mm | |
| Hole Length | 11.5mm | |
| Body Material | Stainless Steel | |
| Insert Material | Stainless Steel | |
| Colour | Silver | |
| Standards/Approvals | RoHS Compliant | |
| Application | Clamping Knob | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Thread Size M5 | ||
Product Type Clamping Knob | ||
Thread Length 11.5mm | ||
Knob Shape Knurled | ||
Mount Type Threaded | ||
Knob Diameter 20 mm | ||
Hole Diameter 10mm | ||
Hole Length 11.5mm | ||
Body Material Stainless Steel | ||
Insert Material Stainless Steel | ||
Colour Silver | ||
Standards/Approvals RoHS Compliant | ||
Application Clamping Knob | ||
- COO (Country of Origin):
- DE
The Elesa Knurled Knob features a hub with a threaded pass-through hole, providing secure and ergonomic operation for industrial and mechanical applications. Its Durable construction ensures reliable handling and precise fastening.
Hub with threaded pass-through hole
Provides secure and ergonomic handling
Suitable for industrial and mechanical applications
Ensures precise and reliable fastening
Complies with RoHS standards
Related links
- Ganter GN.29463 Silver Stainless Steel Knurled Clamping Knob Threaded
- Ganter GN.29761 Natural Stainless Steel Knurled Clamping Knob Threaded Stud
- Ganter GN.29715 Black Stainless Steel Knurled Clamping Knob Threaded Stud
- Ganter GN.29584 Silver Stainless Steel Knurled Clamping Knob Threaded
- Ganter GN.30173 Silver Stainless Steel Knurled Clamping Knob Threaded
- Ganter GN.29583 Silver Stainless Steel Knurled Clamping Knob Threaded
- Ganter GN.29737 Black Stainless Steel Knurled Clamping Knob Threaded Stud
- Ganter GN.29727 Black Stainless Steel Knurled Clamping Knob Threaded Stud
