Ganter GN.29463 Silver Stainless Steel Knurled Clamping Knob, M5, Threaded
- RS Stock No.:
- 829-510
- Mfr. Part No.:
- GN.29463
- Manufacturer:
- Ganter
Subtotal (1 unit)*
€16.34
(exc. VAT)
€20.10
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.34 |
*price indicative
- RS Stock No.:
- 829-510
- Mfr. Part No.:
- GN.29463
- Manufacturer:
- Ganter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganter | |
| Product Type | Clamping Knob | |
| Thread Size | M5 | |
| Thread Length | 10mm | |
| Knob Shape | Knurled | |
| Mount Type | Threaded | |
| Knob Diameter | 21 mm | |
| Hole Diameter | 12.5mm | |
| Hole Length | 18mm | |
| Body Material | Stainless Steel | |
| Insert Material | Stainless Steel | |
| Colour | Silver | |
| Standards/Approvals | RoHS Compliant | |
| Application | Clamping Knob | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Product Type Clamping Knob | ||
Thread Size M5 | ||
Thread Length 10mm | ||
Knob Shape Knurled | ||
Mount Type Threaded | ||
Knob Diameter 21 mm | ||
Hole Diameter 12.5mm | ||
Hole Length 18mm | ||
Body Material Stainless Steel | ||
Insert Material Stainless Steel | ||
Colour Silver | ||
Standards/Approvals RoHS Compliant | ||
Application Clamping Knob | ||
- COO (Country of Origin):
- DE
The Elesa Knob is MADE of AISI 303 stainless steel with a sandblasted matte finish, providing Durable and corrosion-resistant operation. Designed for industrial and mechanical applications, it ensures secure and reliable handling while complying with RoHS standards.
Made of AISI 303 stainless steel with sandblasted matte finish
Provides Durable and corrosion-resistant operation
Suitable for industrial and mechanical applications
Ensures secure and reliable handling
Complies with RoHS standards
Related links
- Ganter GN.29582 Silver Stainless Steel Knurled Clamping Knob Threaded
- Ganter GN.29761 Natural Stainless Steel Knurled Clamping Knob Threaded Stud
- Ganter GN.29715 Black Stainless Steel Knurled Clamping Knob Threaded Stud
- Ganter GN.29584 Silver Stainless Steel Knurled Clamping Knob Threaded
- Ganter GN.30173 Silver Stainless Steel Knurled Clamping Knob Threaded
- Ganter GN.29583 Silver Stainless Steel Knurled Clamping Knob Threaded
- Ganter GN.29737 Black Stainless Steel Knurled Clamping Knob Threaded Stud
- Ganter GN.29727 Black Stainless Steel Knurled Clamping Knob Threaded Stud
